Datasheets
T95R226K050CSAL by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2824, CHIP

Part Details for T95R226K050CSAL by Vishay Intertechnologies

Overview of T95R226K050CSAL by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for T95R226K050CSAL

Part # Distributor Description Stock Price Buy
DISTI # T95R226K050CSAL
Avnet Americas T95L226K050R2TSA - Tape and Reel (Alt: T95R226K050CSAL) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 600 $6.2752
$6.2752 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks 0
  • 600 $6.8000
$6.8000 Buy Now

Part Details for T95R226K050CSAL

T95R226K050CSAL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T95R226K050CSAL Part Data Attributes

T95R226K050CSAL Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
T95R226K050CSAL Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2824, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 15 Weeks
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 22 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 300 mΩ
Height 3.5 mm
JESD-609 Code e3
Leakage Current 0.011 mA
Length 7.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 2824
Surface Mount YES
Tan Delta 0.06
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 6 mm

Alternate Parts for T95R226K050CSAL

This table gives cross-reference parts and alternative options found for T95R226K050CSAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R226K050CSAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T95R226K050HZSS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2824 Vishay Intertechnologies T95R226K050CSAL vs T95R226K050HZSS
T95R226K050ESAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2824, CHIP Vishay Intertechnologies T95R226K050CSAL vs T95R226K050ESAL
T95R226K050LASL CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, SURFACE MOUNT, 2824, CHIP Vishay Sprague T95R226K050CSAL vs T95R226K050LASL
T95R226K050HSSL CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT Vishay Sprague T95R226K050CSAL vs T95R226K050HSSL
T95R226K050CZAS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2824 Vishay Intertechnologies T95R226K050CSAL vs T95R226K050CZAS
T95R226K050LSBL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2824, CHIP Vishay Intertechnologies T95R226K050CSAL vs T95R226K050LSBL
595D226X9050R4T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2824, CHIP Vishay Intertechnologies T95R226K050CSAL vs 595D226X9050R4T
T95R226K050ESAS CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, SURFACE MOUNT, 2824, CHIP Vishay Sprague T95R226K050CSAL vs T95R226K050ESAS
T95R226K050ESBS CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 22 uF, SURFACE MOUNT, 2824, CHIP Vishay Sprague T95R226K050CSAL vs T95R226K050ESBS
14002-075KESA Tantalum Capacitor, Tantalum (dry/solid), Vishay Intertechnologies T95R226K050CSAL vs 14002-075KESA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T95R226K050CSAL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T95R226K050CSAL by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of T95R226K050CSAL would you like to use for your alert(s)?
  • Please alert me when T95R226K050CSAL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T95R226K050CSAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T95R226K050CSAL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T95R226K050CSAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T95R226K050CSAL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T95R226K050CSAL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: