Part Details for T95R226K035HZAL by Vishay Intertechnologies
Overview of T95R226K035HZAL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95R226K035HZAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95R226K035HZAL
|
Avnet Americas | T95L226K035R2HZA - Tape and Reel (Alt: T95R226K035HZAL) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.9136 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks | 0 |
|
$5.3300 | Buy Now |
Part Details for T95R226K035HZAL
T95R226K035HZAL CAD Models
T95R226K035HZAL Part Data Attributes
|
T95R226K035HZAL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95R226K035HZAL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2824
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 240 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T95R226K035HZAL
This table gives cross-reference parts and alternative options found for T95R226K035HZAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R226K035HZAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T428P226K035BT6320 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T95R226K035HZAL vs T428P226K035BT6320 |
T428P226K035BH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2824, | KEMET Corporation | T95R226K035HZAL vs T428P226K035BH62107280 |
T428P226K035AT63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2824, | KEMET Corporation | T95R226K035HZAL vs T428P226K035AT63207280 |
T95R226K035CSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R226K035HZAL vs T95R226K035CSAL |
T428P226K035BH61307280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95R226K035HZAL vs T428P226K035BH61307280 |
T428P226K035BT63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2824, | KEMET Corporation | T95R226K035HZAL vs T428P226K035BT63207280 |
T428P226K035AH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2824, | KEMET Corporation | T95R226K035HZAL vs T428P226K035AH62107280 |
T428P226K035AH6130 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T95R226K035HZAL vs T428P226K035AH6130 |
195D226X9035R8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R226K035HZAL vs 195D226X9035R8T |
T95R226K035CSBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R226K035HZAL vs T95R226K035CSBL |