Part Details for T95R187M6R3ESZL by Vishay Sprague
Overview of T95R187M6R3ESZL by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T95R187M6R3ESZL
T95R187M6R3ESZL CAD Models
T95R187M6R3ESZL Part Data Attributes
|
T95R187M6R3ESZL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95R187M6R3ESZL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 180 uF, SURFACE MOUNT, 2824, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0108 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T95R187M6R3ESZL
This table gives cross-reference parts and alternative options found for T95R187M6R3ESZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R187M6R3ESZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R187M6R3EZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 180uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R187M6R3ESZL vs T95R187M6R3EZSL |
T95R187M6R3LZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 180uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R187M6R3ESZL vs T95R187M6R3LZAL |
T95R187M6R3EZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 180uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R187M6R3ESZL vs T95R187M6R3EZAL |
T95R187M6R3LZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 180uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R187M6R3ESZL vs T95R187M6R3LZSL |
T95R187M6R3CZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 180uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R187M6R3ESZL vs T95R187M6R3CZSL |
T95R187M6R3HBZL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 180 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R187M6R3ESZL vs T95R187M6R3HBZL |