T95R157K020CBBS
Vishay Sprague
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 150 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT

Overview of T95R157K020CBBS by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for T95R157K020CBBS by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T95R157K020CBBS by Vishay Sprague

T95R157K020CBBS
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2824
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
140 mΩ
Height
3.5 mm
JESD-609 Code
e3
Leakage Current
0.03 mA
Length
7.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Size Code
2824
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
6 mm
Want to compare parts?
  1. T95R157K020CBBS
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 150 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for T95R157K020CBBS

This table gives cross-reference parts and alternative options found for T95R157K020CBBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R157K020CBBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T428P157K020AT6110 CAPACITOR, TANTALUM, SOLID KEMET Corporation T95R157K020CBBS vs T428P157K020AT6110
T95R157K020LABS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2824, CHIP Vishay Intertechnologies T95R157K020CBBS vs T95R157K020LABS
T428P157K020AT6210 CAPACITOR, TANTALUM, SOLID KEMET Corporation T95R157K020CBBS vs T428P157K020AT6210
T95R157K020ESBS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2824, CHIP Vishay Intertechnologies T95R157K020CBBS vs T95R157K020ESBS
T428P157K020BT61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, 2824, KEMET Corporation T95R157K020CBBS vs T428P157K020BT61207280
T428P157K020BT62207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, 2824, KEMET Corporation T95R157K020CBBS vs T428P157K020BT62207280
T95R157K020HSAS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2824, CHIP Vishay Intertechnologies T95R157K020CBBS vs T95R157K020HSAS
595D157X9020R8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2824, CHIP Vishay Intertechnologies T95R157K020CBBS vs 595D157X9020R8T
T428P157K020BT6210 CAPACITOR, TANTALUM, SOLID KEMET Corporation T95R157K020CBBS vs T428P157K020BT6210
T428P157K020AT6220 CAPACITOR, TANTALUM, SOLID KEMET Corporation T95R157K020CBBS vs T428P157K020AT6220

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T95R157K020CBBS by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T95R157K020CBBS by Vishay Sprague

  • Please alert me when T95R157K020CBBS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T95R157K020CBBS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T95R157K020CBBS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T95R157K020CBBS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T95R157K020CBBS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T95R157K020CBBS by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: