Part Details for T95R127K020CSSS by Vishay Sprague
Overview of T95R127K020CSSS by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95R127K020CSSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95R127K020CSSS-ND
|
DigiKey | CAP TANT 120UF 10% 20V 2824 Min Qty: 600 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0843 | Buy Now |
Part Details for T95R127K020CSSS
T95R127K020CSSS CAD Models
T95R127K020CSSS Part Data Attributes
|
T95R127K020CSSS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95R127K020CSSS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 120 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 140 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.024 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T95R127K020CSSS
This table gives cross-reference parts and alternative options found for T95R127K020CSSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R127K020CSSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R127K020LSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R127K020CSSS vs T95R127K020LSAS |
T95R127K020CZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, 2824 | Vishay Intertechnologies | T95R127K020CSSS vs T95R127K020CZAL |
14002-042KESZ | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95R127K020CSSS vs 14002-042KESZ |
T95R127K020CSBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R127K020CSSS vs T95R127K020CSBL |
T95R127K020CSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R127K020CSSS vs T95R127K020CSSS |
595D127X9020R8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 120 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R127K020CSSS vs 595D127X9020R8T |
T95R127K020LZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, 2824 | Vishay Intertechnologies | T95R127K020CSSS vs T95R127K020LZAL |
T95R127K020CZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, 2824 | Vishay Intertechnologies | T95R127K020CSSS vs T95R127K020CZAS |
T95R127K020HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R127K020CSSS vs T95R127K020HSAL |
T95R127K020CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R127K020CSSS vs T95R127K020CSSL |