Part Details for T95R127K010EZSS by Vishay Sprague
Overview of T95R127K010EZSS by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for T95R127K010EZSS
T95R127K010EZSS CAD Models
T95R127K010EZSS Part Data Attributes
|
T95R127K010EZSS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95R127K010EZSS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 120uF, SURFACE MOUNT, 2824, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.012 mA | |
Manufacturer Series | T95 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for T95R127K010EZSS
This table gives cross-reference parts and alternative options found for T95R127K010EZSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R127K010EZSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R127K010CZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 120uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R127K010EZSS vs T95R127K010CZSL |
T95R127K010EZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 120uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R127K010EZSS vs T95R127K010EZAL |
T95R127K010CZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 120uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R127K010EZSS vs T95R127K010CZAL |
T95R127K010LZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 120uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R127K010EZSS vs T95R127K010LZSL |