Part Details for T95D685M050EZSL by Vishay Intertechnologies
Overview of T95D685M050EZSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95D685M050EZSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95D685M050EZSL
|
Avnet Americas | T95L685M050D8TZS - Tape and Reel (Alt: T95D685M050EZSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.2000 / $3.6096 | Buy Now |
Part Details for T95D685M050EZSL
T95D685M050EZSL CAD Models
T95D685M050EZSL Part Data Attributes
|
T95D685M050EZSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95D685M050EZSL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, 3017
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0034 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for T95D685M050EZSL
This table gives cross-reference parts and alternative options found for T95D685M050EZSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95D685M050EZSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D685M050BH6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95D685M050EZSL vs T493D685M050BH6323 |
T493D685M050BK6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95D685M050EZSL vs T493D685M050BK6122 |
T493D685M050BN6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, 2917 | KEMET Corporation | T95D685M050EZSL vs T493D685M050BN6120 |
TR3D685M050E0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T95D685M050EZSL vs TR3D685M050E0500 |
T493D685M050BN6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95D685M050EZSL vs T493D685M050BN6120WAFL |
T493D685M050BK6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95D685M050EZSL vs T493D685M050BK6321 |
T493D685M050CH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2917, CHIP | KEMET Corporation | T95D685M050EZSL vs T493D685M050CH64107280 |
T493D685M050BM62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95D685M050EZSL vs T493D685M050BM62207610 |
T493D685M050CK6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95D685M050EZSL vs T493D685M050CK6221 |
T493D685M050BH6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95D685M050EZSL vs T493D685M050BH6410WAFL |