Part Details for T95D107K016LSSL by Vishay Intertechnologies
Overview of T95D107K016LSSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95D107K016LSSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95D107K016LSSL
|
Avnet Americas | T95D107K016LSSL - Tape and Reel (Alt: T95D107K016LSSL) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.6180 / $4.5962 | Buy Now |
DISTI #
T95D107K016LSSL
|
Avnet Americas | T95D107K016LSSL - Tape and Reel (Alt: T95D107K016LSSL) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.6180 / $4.5962 | Buy Now |
Part Details for T95D107K016LSSL
T95D107K016LSSL CAD Models
T95D107K016LSSL Part Data Attributes:
|
T95D107K016LSSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95D107K016LSSL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 80 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for T95D107K016LSSL
This table gives cross-reference parts and alternative options found for T95D107K016LSSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95D107K016LSSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267N1602107KPD | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | T95D107K016LSSL vs 267N1602107KPD |
T95D107K016CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T95D107K016LSSL vs T95D107K016CSAL |
267N1602107KLD | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | T95D107K016LSSL vs 267N1602107KLD |
B45196H3107K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T95D107K016LSSL vs B45196H3107K406 |
T95D107K016HSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T95D107K016LSSL vs T95D107K016HSAS |
T95D107K016HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T95D107K016LSSL vs T95D107K016HSAL |
TCKIC107DTLSR800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T95D107K016LSSL vs TCKIC107DTLSR800 |
595D107X9016D4T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T95D107K016LSSL vs 595D107X9016D4T |
TR3D107K016C0075 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T95D107K016LSSL vs TR3D107K016C0075 |
293D107X9016D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T95D107K016LSSL vs 293D107X9016D2WE3 |