Part Details for T95B156M010EBAL by Vishay Intertechnologies
Overview of T95B156M010EBAL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95B156M010EBAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95B156M010EBAL
|
Avnet Americas | T95L156M010B8TBA - Tape and Reel (Alt: T95B156M010EBAL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.5503 / $6.9625 | Buy Now |
Part Details for T95B156M010EBAL
T95B156M010EBAL CAD Models
T95B156M010EBAL Part Data Attributes
|
T95B156M010EBAL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95B156M010EBAL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1611, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 550 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1611 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for T95B156M010EBAL
This table gives cross-reference parts and alternative options found for T95B156M010EBAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95B156M010EBAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95B156M010CBAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, SURFACE MOUNT, 1611, CHIP, ROHS COMPLIANT | Vishay Sprague | T95B156M010EBAL vs T95B156M010CBAL |
14002-015MESZ | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95B156M010EBAL vs 14002-015MESZ |
595D156X0010B2W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1611, CHIP | Vishay Intertechnologies | T95B156M010EBAL vs 595D156X0010B2W |
595D156X0010B4T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, SURFACE MOUNT, 1611, CHIP, ROHS COMPLIANT | Vishay Sprague | T95B156M010EBAL vs 595D156X0010B4T |
14002-015MESC/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95B156M010EBAL vs 14002-015MESC/HR |
14002-015MESB | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95B156M010EBAL vs 14002-015MESB |
14002-015MESB/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95B156M010EBAL vs 14002-015MESB/HR |
14002-015MESA/HR | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T95B156M010EBAL vs 14002-015MESA/HR |
595D156X0010B2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, SURFACE MOUNT, 1611, CHIP, ROHS COMPLIANT | Vishay Sprague | T95B156M010EBAL vs 595D156X0010B2T |
T95B156M010EBAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1611, CHIP | Vishay Intertechnologies | T95B156M010EBAL vs T95B156M010EBAS |