Part Details for T95B156K016CZSL by Vishay Sprague
Overview of T95B156K016CZSL by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95B156K016CZSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95B156K016CZSL-ND
|
DigiKey | CAP TANT 15UF 10% 16V 1611 Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6068 | Buy Now |
Part Details for T95B156K016CZSL
T95B156K016CZSL CAD Models
T95B156K016CZSL Part Data Attributes
|
T95B156K016CZSL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95B156K016CZSL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1611, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , 1611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Manufacturer Series | T95 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1611 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for T95B156K016CZSL
This table gives cross-reference parts and alternative options found for T95B156K016CZSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95B156K016CZSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95B156K016LZAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1611, CHIP | Vishay Sprague | T95B156K016CZSL vs T95B156K016LZAS |
591D156X916B4T15H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 15 uF, SURFACE MOUNT, 1611, ROHS COMPLIANT | Vishay Sprague | T95B156K016CZSL vs 591D156X916B4T15H |
T95B156K016HZSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1611, CHIP, ROHS COMPLIANT | Vishay Sprague | T95B156K016CZSL vs T95B156K016HZSS |
T95B156K016LZSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1611, CHIP | Vishay Sprague | T95B156K016CZSL vs T95B156K016LZSS |
T95B156K016CZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1611, CHIP, ROHS COMPLIANT | Vishay Sprague | T95B156K016CZSL vs T95B156K016CZAL |
T95B156K016LZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1611, CHIP | Vishay Sprague | T95B156K016CZSL vs T95B156K016LZSL |
592D156X9016B8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1611, CHIP | Vishay Sprague | T95B156K016CZSL vs 592D156X9016B8T |
T95B156K016CZSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1611, CHIP, ROHS COMPLIANT | Vishay Sprague | T95B156K016CZSL vs T95B156K016CZSS |
T95B156K016LZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1611, CHIP | Vishay Sprague | T95B156K016CZSL vs T95B156K016LZAL |