Part Details for T950-41R7DI by TT Electronics Resistors
Overview of T950-41R7DI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9501AC-01P2-2500-39.062500 | SiTime | SIT9501AC-01P2-2500-39.062500 | |
SIT9501AI-04B1-3300-25.000000 | SiTime | SIT9501AI-04B1-3300-25.000000 | |
SIT9501AC-02P3-1810-156.250000 | SiTime | SIT9501AC-02P3-1810-156.250000 |
Part Details for T950-41R7DI
T950-41R7DI CAD Models
T950-41R7DI Part Data Attributes
|
T950-41R7DI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
T950-41R7DI
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 41.7ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Manufacturer Series | RG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 41.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |