Part Details for T950-164KDI by TT Electronics Welwyn Components
Overview of T950-164KDI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9501AC-01P2-2500-39.062500 | SiTime | SIT9501AC-01P2-2500-39.062500 | |
SIT9501AI-04B1-3300-25.000000 | SiTime | SIT9501AI-04B1-3300-25.000000 | |
SIT9501AC-02P3-1810-156.250000 | SiTime | SIT9501AC-02P3-1810-156.250000 |
Part Details for T950-164KDI
T950-164KDI CAD Models
T950-164KDI Part Data Attributes
|
T950-164KDI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
T950-164KDI
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 0.5%, 25ppm, 164000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Manufacturer Series | RG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 164000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for T950-164KDI
This table gives cross-reference parts and alternative options found for T950-164KDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T950-164KDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55E1643D | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 0.5%, 25ppm, 164000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Resistors | T950-164KDI vs RN55E1643D |