There are no models available for this part yet.
Overview of T950-12R7DI by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9501AC-01P2-2500-39.062500 | SiTime | SIT9501AC-01P2-2500-39.062500 | |
SIT9501AI-04B1-3300-25.000000 | SiTime | SIT9501AI-04B1-3300-25.000000 | |
SIT9501AC-02P3-1810-156.250000 | SiTime | SIT9501AC-02P3-1810-156.250000 |
CAD Models for T950-12R7DI by TT Electronics Resistors
Part Data Attributes for T950-12R7DI by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Manufacturer Series
|
RG
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
12.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|