Part Details for T9-60-1M23DI by TT Electronics Welwyn Components
Overview of T9-60-1M23DI by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T9-60-1M23DI
T9-60-1M23DI CAD Models
T9-60-1M23DI Part Data Attributes
|
T9-60-1M23DI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
T9-60-1M23DI
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 0.5%, 25ppm, 1230000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | RG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.6 mm | |
Package Length | 9.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1230000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RG | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -25,25 ppm/°C | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |