Part Details for T86E686M020UBBS by Vishay Intertechnologies
Overview of T86E686M020UBBS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86E686M020UBBS
T86E686M020UBBS CAD Models
T86E686M020UBBS Part Data Attributes
|
T86E686M020UBBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T86E686M020UBBS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86E686M020UBBS
This table gives cross-reference parts and alternative options found for T86E686M020UBBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86E686M020UBBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X686M020CK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | T86E686M020UBBS vs T493X686M020CK6310 |
T494X686M020AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86E686M020UBBS vs T494X686M020AT |
T493X686M020AH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86E686M020UBBS vs T493X686M020AH61107280 |
T493X686M020AM63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86E686M020UBBS vs T493X686M020AM63307610 |
T493X686M020BH6433 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86E686M020UBBS vs T493X686M020BH6433 |
T493X686M020BK6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86E686M020UBBS vs T493X686M020BK6232 |
T493X686M020AT6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86E686M020UBBS vs T493X686M020AT6211 |
T493X686M020AT62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86E686M020UBBS vs T493X686M020AT62307280 |
T493X686M020AB6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86E686M020UBBS vs T493X686M020AB6411 |
T493X686M020CB642A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | KEMET Corporation | T86E686M020UBBS vs T493X686M020CB642A7280 |