Part Details for T86E476K016LZBL by Vishay Sprague
Overview of T86E476K016LZBL by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86E476K016LZBL
T86E476K016LZBL CAD Models
T86E476K016LZBL Part Data Attributes
|
T86E476K016LZBL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T86E476K016LZBL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Manufacturer Series | T86 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | T86 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86E476K016LZBL
This table gives cross-reference parts and alternative options found for T86E476K016LZBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86E476K016LZBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86E476K016LCSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Vishay Intertechnologies | T86E476K016LZBL vs T86E476K016LCSS |
T496X476K016DK6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86E476K016LZBL vs T496X476K016DK6420WAFL |
T496X476K016BH6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86E476K016LZBL vs T496X476K016BH6410WAFL |
T496X476K016DH63107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T86E476K016LZBL vs T496X476K016DH63107610 |
T496X476K016AC61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T86E476K016LZBL vs T496X476K016AC61207280 |
T496X476K016DH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T86E476K016LZBL vs T496X476K016DH6220 |
T496X476K016AK62207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T86E476K016LZBL vs T496X476K016AK62207610 |
T496X476K016CT621CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T86E476K016LZBL vs T496X476K016CT621CWAFL |
T496X476K016CT631BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T86E476K016LZBL vs T496X476K016CT631BWAFL |
T496X476K016DH6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86E476K016LZBL vs T496X476K016DH6210WAFL |