Part Details for T86E226M025KCBL by Vishay Intertechnologies
Overview of T86E226M025KCBL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86E226M025KCBL
T86E226M025KCBL CAD Models
T86E226M025KCBL Part Data Attributes
|
T86E226M025KCBL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T86E226M025KCBL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 4 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86E226M025KCBL
This table gives cross-reference parts and alternative options found for T86E226M025KCBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86E226M025KCBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X226M025CT621B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T86E226M025KCBL vs T496X226M025CT621B7610 |
T493X226M025AH62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86E226M025KCBL vs T493X226M025AH62207610 |
T496X226M025CT611C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T86E226M025KCBL vs T496X226M025CT611C7610 |
T493X226M025BC6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86E226M025KCBL vs T493X226M025BC6312 |
T493X226M025CH6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86E226M025KCBL vs T493X226M025CH6121 |
T493X226M025AB6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86E226M025KCBL vs T493X226M025AB6210WAFL |
T493X226M025BC6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86E226M025KCBL vs T493X226M025BC6111 |
T493X226M025CB6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86E226M025KCBL vs T493X226M025CB6322 |
T493X226M025CC652A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T86E226M025KCBL vs T493X226M025CC652A7610 |
T493X226M025CK651C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T86E226M025KCBL vs T493X226M025CK651C7280 |