Part Details for T86E226K025NSAS by Vishay Intertechnologies
Overview of T86E226K025NSAS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86E226K025NSAS
T86E226K025NSAS CAD Models
T86E226K025NSAS Part Data Attributes
|
T86E226K025NSAS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T86E226K025NSAS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86E226K025NSAS
This table gives cross-reference parts and alternative options found for T86E226K025NSAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86E226K025NSAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493X226K025CK641C | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | T86E226K025NSAS vs T493X226K025CK641C |
T493X226K025CH651B7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | T86E226K025NSAS vs T493X226K025CH651B7280 |
T493X226K025BM6322 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T86E226K025NSAS vs T493X226K025BM6322 |
T493X226K025AK6312 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T86E226K025NSAS vs T493X226K025AK6312 |
T493X226K025CN61107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | T86E226K025NSAS vs T493X226K025CN61107280 |
T496X226K025CC612A7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | T86E226K025NSAS vs T496X226K025CC612A7640 |
T493X226K025CT64207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | T86E226K025NSAS vs T493X226K025CT64207280 |
T496X226K025BC6310WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T86E226K025NSAS vs T496X226K025BC6310WAFL |
T493X226K025CC6413 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T86E226K025NSAS vs T493X226K025CC6413 |
T493X226K025BM61107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T86E226K025NSAS vs T493X226K025BM61107640 |