There are no models available for this part yet.
Overview of T86E107M016ESAL by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T86E107M016ESAL by Vishay Sprague
Part Data Attributes for T86E107M016ESAL by Vishay Sprague
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 2917
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
300 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.016 mA
|
Length
|
7.3 mm
|
Manufacturer Series
|
T86
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Series
|
T86
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T86E107M016ESAL
This table gives cross-reference parts and alternative options found for T86E107M016ESAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86E107M016ESAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X107M016CK632CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T86E107M016ESAL vs T493X107M016CK632CWAFL |
T493X107M016AM6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T86E107M016ESAL vs T493X107M016AM6110 |
T493X107M016BB61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86E107M016ESAL vs T493X107M016BB61307610 |
T496X107M016AC61107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T86E107M016ESAL vs T496X107M016AC61107640 |
T495X107M016AME100 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86E107M016ESAL vs T495X107M016AME100 |
T83E107M016LCSL | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86E107M016ESAL vs T83E107M016LCSL |
T493X107M016CT632C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T86E107M016ESAL vs T493X107M016CT632C7640 |
T493X107M016BT61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86E107M016ESAL vs T493X107M016BT61107610 |
T493X107M016BH62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86E107M016ESAL vs T493X107M016BH62307640 |
T493X107M016AB64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86E107M016ESAL vs T493X107M016AB64307610 |