Part Details for T86D476M016KSAL by Vishay Intertechnologies
Overview of T86D476M016KSAL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D476M016KSAL
T86D476M016KSAL CAD Models
T86D476M016KSAL Part Data Attributes
|
T86D476M016KSAL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T86D476M016KSAL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D476M016KSAL
This table gives cross-reference parts and alternative options found for T86D476M016KSAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D476M016KSAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476M016CC62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86D476M016KSAL vs T493D476M016CC62307610 |
TCMIC476DTLSR800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T86D476M016KSAL vs TCMIC476DTLSR800 |
T495D476M016AHA120 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86D476M016KSAL vs T495D476M016AHA120 |
TCMIC476DTLSR080 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T86D476M016KSAL vs TCMIC476DTLSR080 |
T496D476M016CH641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D476M016KSAL vs T496D476M016CH641B |
T493D476M016AK63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D476M016KSAL vs T493D476M016AK63307280 |
T493D476M016BT63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86D476M016KSAL vs T493D476M016BT63307640 |
T493D476M016CK631C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | KEMET Corporation | T86D476M016KSAL vs T493D476M016CK631C |
T493D476M016CM63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D476M016KSAL vs T493D476M016CM63307280 |
T493D476M016CT612B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | KEMET Corporation | T86D476M016KSAL vs T493D476M016CT612B7640 |