T86D337M004RBBL
Vishay Intertechnologies
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917,

Overview of T86D337M004RBBL by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T86D337M004RBBL by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T86D337M004RBBL by Vishay Intertechnologies

T86D337M004RBBL
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
300 mΩ
Height
2.8 mm
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Size Code
2917
Surface Mount
YES
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T86D337M004RBBL
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917,
    VS

Alternate Parts for T86D337M004RBBL

This table gives cross-reference parts and alternative options found for T86D337M004RBBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D337M004RBBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B45198H0337M409 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T86D337M004RBBL vs B45198H0337M409
T86D337M004KSAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, Vishay Intertechnologies T86D337M004RBBL vs T86D337M004KSAL
T494D337M004ATAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 KEMET Corporation T86D337M004RBBL vs T494D337M004ATAUTO
T496D337M004AHE700C-7280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917 KEMET Corporation T86D337M004RBBL vs T496D337M004AHE700C-7280
TR3D337M004D0150 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T86D337M004RBBL vs TR3D337M004D0150
T491D337M004ATAUTO7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 KEMET Corporation T86D337M004RBBL vs T491D337M004ATAUTO7280
B45104D3376M107 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T86D337M004RBBL vs B45104D3376M107
T494D337M004AHAUTO CAPACITOR, TANTALUM, SOLID KEMET Corporation T86D337M004RBBL vs T494D337M004AHAUTO
TR3D337M004F0150 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T86D337M004RBBL vs TR3D337M004F0150
T496D337M004AHE400C-7280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917 KEMET Corporation T86D337M004RBBL vs T496D337M004AHE400C-7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T86D337M004RBBL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T86D337M004RBBL by Vishay Intertechnologies

  • Please alert me when T86D337M004RBBL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T86D337M004RBBL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T86D337M004RBBL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T86D337M004RBBL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T86D337M004RBBL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T86D337M004RBBL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: