Part Details for T86D227K004MSAS by Vishay Intertechnologies
Overview of T86D227K004MSAS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D227K004MSAS
T86D227K004MSAS CAD Models
T86D227K004MSAS Part Data Attributes
|
T86D227K004MSAS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T86D227K004MSAS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D227K004MSAS
This table gives cross-reference parts and alternative options found for T86D227K004MSAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D227K004MSAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D227K004AH64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86D227K004MSAS vs T493D227K004AH64107640 |
T493D227K004CH6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86D227K004MSAS vs T493D227K004CH6110WAFL |
T493D227K004CC611B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | T86D227K004MSAS vs T493D227K004CC611B7280 |
T493D227K004CT641A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T86D227K004MSAS vs T493D227K004CT641A |
T493D227K004CK64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86D227K004MSAS vs T493D227K004CK64207640 |
T493D227K004CC621A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | T86D227K004MSAS vs T493D227K004CC621A7280 |
T496D227K004BT6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | T86D227K004MSAS vs T496D227K004BT6220 |
T493D227K004CB622BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | T86D227K004MSAS vs T493D227K004CB622BWAFL |
T493D227K004BN64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D227K004MSAS vs T493D227K004BN64207280 |
T493D227K004BM64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D227K004MSAS vs T493D227K004BM64107280 |