Part Details for T86D226M025CZBL by Vishay Sprague
Overview of T86D226M025CZBL by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D226M025CZBL
T86D226M025CZBL CAD Models
T86D226M025CZBL Part Data Attributes
|
T86D226M025CZBL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T86D226M025CZBL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 22 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D226M025CZBL
This table gives cross-reference parts and alternative options found for T86D226M025CZBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D226M025CZBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D226M025BM6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86D226M025CZBL vs T493D226M025BM6321 |
T493D226M025CB642A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T86D226M025CZBL vs T493D226M025CB642A7640 |
T496D226M025AH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T86D226M025CZBL vs T496D226M025AH61107280 |
T493D226M025CK641BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T86D226M025CZBL vs T493D226M025CK641BWAFL |
T493D226M025CK651AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T86D226M025CZBL vs T493D226M025CK651AWAFL |
T496D226M025CK61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T86D226M025CZBL vs T496D226M025CK61207280 |
T493D226M025AK6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86D226M025CZBL vs T493D226M025AK6311 |
T493D226M025BB61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86D226M025CZBL vs T493D226M025BB61207610 |
T493D226M025BT61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T86D226M025CZBL vs T493D226M025BT61307280 |
T494D226M025ANAUTO | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86D226M025CZBL vs T494D226M025ANAUTO |