T86D157M004UAAS
Vishay Intertechnologies
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2917,

Overview of T86D157M004UAAS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T86D157M004UAAS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T86D157M004UAAS by Vishay Intertechnologies

T86D157M004UAAS
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
600 mΩ
Height
2.8 mm
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Size Code
2917
Surface Mount
YES
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T86D157M004UAAS
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2917,
    VS

Alternate Parts for T86D157M004UAAS

This table gives cross-reference parts and alternative options found for T86D157M004UAAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D157M004UAAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T491D157M004ZT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T86D157M004UAAS vs T491D157M004ZT
T451D11570GMAP CAP,TANTALUM / TA2O5,150UF,4VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd T86D157M004UAAS vs T451D11570GMAP
T86D157M004RSBS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2917, Vishay Intertechnologies T86D157M004UAAS vs T86D157M004RSBS
T83D157M004USBL MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR Vishay Intertechnologies T86D157M004UAAS vs T83D157M004USBL
293D157X0004D2WE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T86D157M004UAAS vs 293D157X0004D2WE3
T450D11570GMP Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2917 Fenghua (HK) Electronics Ltd T86D157M004UAAS vs T450D11570GMP
B45196L0157M406 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation T86D157M004UAAS vs B45196L0157M406
281E4001157ML Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP Matsuo Electric Co Ltd T86D157M004UAAS vs 281E4001157ML
T491D157M004ANAUTO7280 CAPACITOR, TANTALUM, SOLID KEMET Corporation T86D157M004UAAS vs T491D157M004ANAUTO7280
T86D157M004EAAL CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 150 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague T86D157M004UAAS vs T86D157M004EAAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T86D157M004UAAS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T86D157M004UAAS by Vishay Intertechnologies

  • Please alert me when T86D157M004UAAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T86D157M004UAAS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T86D157M004UAAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T86D157M004UAAS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T86D157M004UAAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T86D157M004UAAS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: