Part Details for T86D106K025MBSS by Vishay Intertechnologies
Overview of T86D106K025MBSS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D106K025MBSS
T86D106K025MBSS CAD Models
T86D106K025MBSS Part Data Attributes
|
T86D106K025MBSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T86D106K025MBSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D106K025MBSS
This table gives cross-reference parts and alternative options found for T86D106K025MBSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D106K025MBSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KK106KTATR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | T86D106K025MBSS vs CWR11KK106KTATR4 |
CWR11KC106KR | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86D106K025MBSS vs CWR11KC106KR |
CWR11KC106KRB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D106K025MBSS vs CWR11KC106KRB |
CWR11KH106KBL | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T86D106K025MBSS vs CWR11KH106KBL |
CWR11KK106KTBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | T86D106K025MBSS vs CWR11KK106KTBW |
T492D106K025PK42527610 | Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T86D106K025MBSS vs T492D106K025PK42527610 |
T496D106K025CH622C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | KEMET Corporation | T86D106K025MBSS vs T496D106K025CH622C7610 |
TBJD106K025CSLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T86D106K025MBSS vs TBJD106K025CSLC0924 |
TBJD106K025CRSBT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | T86D106K025MBSS vs TBJD106K025CRSBT745 |
TBJD106K025CRLBT023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | T86D106K025MBSS vs TBJD106K025CRLBT023 |