Part Details for T86C686K004MBSS by Vishay Intertechnologies
Overview of T86C686K004MBSS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86C686K004MBSS
T86C686K004MBSS CAD Models
T86C686K004MBSS Part Data Attributes
|
T86C686K004MBSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T86C686K004MBSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 2.5 mm | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T86C686K004MBSS
This table gives cross-reference parts and alternative options found for T86C686K004MBSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86C686K004MBSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86C686K004EZAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 68 uF, SURFACE MOUNT, 2412, CHIP | Vishay Sprague | T86C686K004MBSS vs T86C686K004EZAS |
T86C686K004KAAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2412, | Vishay Intertechnologies | T86C686K004MBSS vs T86C686K004KAAL |
T86C686K004EABL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 68 uF, SURFACE MOUNT, 2412, CHIP | Vishay Sprague | T86C686K004MBSS vs T86C686K004EABL |
B45198L0686K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2412, CHIP | KEMET Corporation | T86C686K004MBSS vs B45198L0686K306 |
T452C16860GKP | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 68uF, 2412 | Fenghua (HK) Electronics Ltd | T86C686K004MBSS vs T452C16860GKP |
T86C686K004MAAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2412, | Vishay Intertechnologies | T86C686K004MBSS vs T86C686K004MAAL |
T451C16860GKAP | CAP,TANTALUM / TA2O5,68UF,4VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T86C686K004MBSS vs T451C16860GKAP |
T86C686K004MBBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2412, | Vishay Intertechnologies | T86C686K004MBSS vs T86C686K004MBBL |
T452C16860GKB | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 68uF, 2412 | Fenghua (HK) Electronics Ltd | T86C686K004MBSS vs T452C16860GKB |
T86C686K004UZBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2412, | Vishay Intertechnologies | T86C686K004MBSS vs T86C686K004UZBS |