Datasheets
T86C685M025EAAS by: Vishay Sprague

CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 6.8 uF, SURFACE MOUNT, 2412, CHIP

Part Details for T86C685M025EAAS by Vishay Sprague

Overview of T86C685M025EAAS by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for T86C685M025EAAS

T86C685M025EAAS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T86C685M025EAAS Part Data Attributes

T86C685M025EAAS Vishay Sprague
Buy Now Datasheet
Compare Parts:
T86C685M025EAAS Vishay Sprague CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 6.8 uF, SURFACE MOUNT, 2412, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 2412
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 6.8 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1600 mΩ
Height 2.5 mm
JESD-609 Code e0
Leakage Current 0.0017 mA
Length 6 mm
Manufacturer Series T86
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Series T86
Size Code 2412
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 3.2 mm

Alternate Parts for T86C685M025EAAS

This table gives cross-reference parts and alternative options found for T86C685M025EAAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86C685M025EAAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T493C685M025CT621C7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, KEMET Corporation T86C685M025EAAS vs T493C685M025CT621C7610
T450C16851EMAP CAP,TANTALUM / TA2O5,6.8UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd T86C685M025EAAS vs T450C16851EMAP
07016-120MCB6Z Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, KEMET Corporation T86C685M025EAAS vs 07016-120MCB6Z
T496C685M025ZC6410 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412 KEMET Corporation T86C685M025EAAS vs T496C685M025ZC6410
T496C685M025ZK6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412 KEMET Corporation T86C685M025EAAS vs T496C685M025ZK6310
F931E685MCC Cap,Tantalum / Ta2O5,6.8uF,25VDC,20% -Tol,20% +Tol Nichicon Corporation T86C685M025EAAS vs F931E685MCC
T495C685M025AMA500 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T86C685M025EAAS vs T495C685M025AMA500
T493C685M025CT641A7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, KEMET Corporation T86C685M025EAAS vs T493C685M025CT641A7640
T491C685M025ZH7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP KEMET Corporation T86C685M025EAAS vs T491C685M025ZH7280
T495C685M025AGA400 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, KEMET Corporation T86C685M025EAAS vs T495C685M025AGA400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T86C685M025EAAS by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T86C685M025EAAS by Vishay Sprague

Select Manufacturer
Which Manufacturer of T86C685M025EAAS would you like to use for your alert(s)?
  • Please alert me when T86C685M025EAAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T86C685M025EAAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T86C685M025EAAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T86C685M025EAAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T86C685M025EAAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T86C685M025EAAS by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: