Part Details for T86C225M035NSAS by Vishay Intertechnologies
Overview of T86C225M035NSAS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86C225M035NSAS
T86C225M035NSAS CAD Models
T86C225M035NSAS Part Data Attributes
|
T86C225M035NSAS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T86C225M035NSAS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2900 mΩ | |
Height | 2.5 mm | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T86C225M035NSAS
This table gives cross-reference parts and alternative options found for T86C225M035NSAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86C225M035NSAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC225M035CLLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T86C225M035NSAS vs TBJC225M035CLLB0945 |
TBJC225M035CKMD0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T86C225M035NSAS vs TBJC225M035CKMD0923 |
TBJC225M035CDST0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T86C225M035NSAS vs TBJC225M035CDST0700 |
TBJC225M035CDSC0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T86C225M035NSAS vs TBJC225M035CDSC0800 |
TBJC225M035CDMD0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T86C225M035NSAS vs TBJC225M035CDMD0023 |
TBJC225M035CAST0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T86C225M035NSAS vs TBJC225M035CAST0H24 |
T496C225M035ZK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | KEMET Corporation | T86C225M035NSAS vs T496C225M035ZK64107280 |
TBJC225M035CBMDT700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T86C225M035NSAS vs TBJC225M035CBMDT700 |
TBJC225M035CCST0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T86C225M035NSAS vs TBJC225M035CCST0H00 |
TBJC225M035CDLD0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T86C225M035NSAS vs TBJC225M035CDLD0000 |