Part Details for T86C155M050KCSS by Vishay Intertechnologies
Overview of T86C155M050KCSS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86C155M050KCSS
T86C155M050KCSS CAD Models
T86C155M050KCSS Part Data Attributes
|
T86C155M050KCSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T86C155M050KCSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 2.5 mm | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T86C155M050KCSS
This table gives cross-reference parts and alternative options found for T86C155M050KCSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86C155M050KCSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C155M050ZC6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412 | KEMET Corporation | T86C155M050KCSS vs T496C155M050ZC6420 |
TCMIX155CT-LF | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | Cal-Chip Electronics | T86C155M050KCSS vs TCMIX155CT-LF |
T496C155M050ZT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412 | KEMET Corporation | T86C155M050KCSS vs T496C155M050ZT61107280 |
T493C155M050CT612B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T86C155M050KCSS vs T493C155M050CT612B7280 |
CTC3EC1.5U20%50VT | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | EXXELIA Group | T86C155M050KCSS vs CTC3EC1.5U20%50VT |
T493C155M050CT622C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T86C155M050KCSS vs T493C155M050CT622C7280 |
T493C155M050CT632B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T86C155M050KCSS vs T493C155M050CT632B7280 |
T496C155M050AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1.5uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | T86C155M050KCSS vs T496C155M050AS |
07016-164MBC6C | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412, | KEMET Corporation | T86C155M050KCSS vs 07016-164MBC6C |
T493C155M050CT641A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T86C155M050KCSS vs T493C155M050CT641A |