T8500RBCBB551W
Description: Rocker Switch, SPST, Latched, Solder Terminal, Semi-rotary Type Actuator, Panel Mount, ROHS COMPLIANT

Overview of T8500RBCBB551W by Bulgin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T8500RBCBB551W by Bulgin
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T8500RBCBB551W by Bulgin

T8500RBCBB551W
Bulgin
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BULGIN LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Type
SEMI-ROTARY TYPE
Body Breadth
15 mm
Body Height
16 mm
Body Length or Diameter
21 mm
Contact (AC) Max Rating R Load
15A@250VAC
Contact Current(AC)-Max
15 A
Contact Voltage(AC)-Max
250 V
Mounting Feature
PANEL MOUNT
Sealing
SPLASH PROOF
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
ROCKER SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. T8500RBCBB551W
    Bulgin
    Rocker Switch, SPST, Latched, Solder Terminal, Semi-rotary Type Actuator, Panel Mount, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T8500RBCBB551W by Bulgin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T8500RBCBB551W by Bulgin

  • Please alert me when T8500RBCBB551W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T8500RBCBB551W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T8500RBCBB551W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T8500RBCBB551W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T8500RBCBB551W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T8500RBCBB551W by Bulgin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: