Part Details for T83E336M025VASS by Vishay Intertechnologies
Overview of T83E336M025VASS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83E336M025VASS
T83E336M025VASS CAD Models
T83E336M025VASS Part Data Attributes
|
T83E336M025VASS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83E336M025VASS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83E336M025VASS
This table gives cross-reference parts and alternative options found for T83E336M025VASS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83E336M025VASS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336M025BM6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E336M025VASS vs T493X336M025BM6213 |
T493X336M025CT611C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | KEMET Corporation | T83E336M025VASS vs T493X336M025CT611C7640 |
T493X336M025CM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E336M025VASS vs T493X336M025CM64207280 |
T493X336M025CB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E336M025VASS vs T493X336M025CB63107610 |
T493X336M025CB6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E336M025VASS vs T493X336M025CB6220 |
T493X336M025AM63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E336M025VASS vs T493X336M025AM63307280 |
T493X336M025AC62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E336M025VASS vs T493X336M025AC62307610 |
T86E336M025MZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | Vishay Intertechnologies | T83E336M025VASS vs T86E336M025MZSL |
T493X336M025CK62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E336M025VASS vs T493X336M025CK62307640 |
T493X336M025AB6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E336M025VASS vs T493X336M025AB6133 |