Part Details for T83E336J025RBZS by Vishay Intertechnologies
Overview of T83E336J025RBZS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83E336J025RBZS
T83E336J025RBZS CAD Models
T83E336J025RBZS Part Data Attributes
|
T83E336J025RBZS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83E336J025RBZS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83E336J025RBZS
This table gives cross-reference parts and alternative options found for T83E336J025RBZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83E336J025RBZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336J025CT611C7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 33uF, 2917, | KEMET Corporation | T83E336J025RBZS vs T493X336J025CT611C7280 |
T493X336J025CK6131 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E336J025RBZS vs T493X336J025CK6131 |
T493X336J025CH651C7640 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 33uF, 2917, | KEMET Corporation | T83E336J025RBZS vs T493X336J025CH651C7640 |
T493X336J025CH632AWAFL | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 33uF, 2917, | KEMET Corporation | T83E336J025RBZS vs T493X336J025CH632AWAFL |
T493X336J025BK63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E336J025RBZS vs T493X336J025BK63307610 |
T493X336J025BN6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E336J025RBZS vs T493X336J025BN6231 |
T493X336J025BN63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E336J025RBZS vs T493X336J025BN63107610 |
T493X336J025BM6430WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E336J025RBZS vs T493X336J025BM6430WAFL |
T493X336J025CB621A7640 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 33uF, 2917, | KEMET Corporation | T83E336J025RBZS vs T493X336J025CB621A7640 |
T493X336J025CC622A7640 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 33uF, 2917, | KEMET Corporation | T83E336J025RBZS vs T493X336J025CC622A7640 |