Part Details for T83E226M035ZZAL by Vishay Intertechnologies
Overview of T83E226M035ZZAL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83E226M035ZZAL
T83E226M035ZZAL CAD Models
T83E226M035ZZAL Part Data Attributes
|
T83E226M035ZZAL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83E226M035ZZAL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83E226M035ZZAL
This table gives cross-reference parts and alternative options found for T83E226M035ZZAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83E226M035ZZAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X226M035BC6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E226M035ZZAL vs T493X226M035BC6211 |
T493X226M035AB6332 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E226M035ZZAL vs T493X226M035AB6332 |
T493X226M035CB6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E226M035ZZAL vs T493X226M035CB6213 |
T493X226M035CT6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E226M035ZZAL vs T493X226M035CT6420WAFL |
T496X226M035BT61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T83E226M035ZZAL vs T496X226M035BT61107610 |
T493X226M035CC612A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T83E226M035ZZAL vs T493X226M035CC612A7280 |
T493X226M035BB63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83E226M035ZZAL vs T493X226M035BB63307280 |
T493X226M035CH64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E226M035ZZAL vs T493X226M035CH64107640 |
T493X226M035CT6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E226M035ZZAL vs T493X226M035CT6222 |
T493X226M035CH6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83E226M035ZZAL vs T493X226M035CH6212 |