T83E226M035ZZAL
Vishay Intertechnologies
Description: Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP

Overview of T83E226M035ZZAL by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for T83E226M035ZZAL by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T83E226M035ZZAL by Vishay Intertechnologies

T83E226M035ZZAL
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
300 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.0077 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T83E226M035ZZAL
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T83E226M035ZZAL

This table gives cross-reference parts and alternative options found for T83E226M035ZZAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83E226M035ZZAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493X226M035BN6132 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T83E226M035ZZAL vs T493X226M035BN6132
T496X226M035CH62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917 KEMET Corporation T83E226M035ZZAL vs T496X226M035CH62107280
T83E226M035NZZL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917 Vishay Intertechnologies T83E226M035ZZAL vs T83E226M035NZZL
T83E226M035SACS Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T83E226M035ZZAL vs T83E226M035SACS
T493X226M035CN6210 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917 KEMET Corporation T83E226M035ZZAL vs T493X226M035CN6210
T493X226M035CK6411 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T83E226M035ZZAL vs T493X226M035CK6411
T493X226M035CK611A7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917, KEMET Corporation T83E226M035ZZAL vs T493X226M035CK611A7280
T493X226M035CC6230C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917 KEMET Corporation T83E226M035ZZAL vs T493X226M035CC6230C-7280
T493X226M035BK6333 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T83E226M035ZZAL vs T493X226M035BK6333
T495X226M035AM4095 CAPACITOR, TANTALUM, SOLID, KEMET Corporation T83E226M035ZZAL vs T495X226M035AM4095

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T83E226M035ZZAL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T83E226M035ZZAL by Vishay Intertechnologies

  • Please alert me when T83E226M035ZZAL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T83E226M035ZZAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T83E226M035ZZAL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T83E226M035ZZAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T83E226M035ZZAL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T83E226M035ZZAL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: