Part Details for T83D476K025RCCL by Vishay Intertechnologies
Overview of T83D476K025RCCL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T83D476K025RCCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T83D476K025RCCL
|
Avnet Americas | T83L476K025DRCC - Tape and Reel (Alt: T83D476K025RCCL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.3936 | Buy Now |
Part Details for T83D476K025RCCL
T83D476K025RCCL CAD Models
T83D476K025RCCL Part Data Attributes
|
T83D476K025RCCL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83D476K025RCCL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 175 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83D476K025RCCL
This table gives cross-reference parts and alternative options found for T83D476K025RCCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83D476K025RCCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-130MKBCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T83D476K025RCCL vs 07016-130MKBCB |
T493D476K025CN6130WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476K025RCCL vs T493D476K025CN6130WAFL |
T493D476K025BK6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83D476K025RCCL vs T493D476K025BK6110 |
T493D476K025AH6233 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476K025RCCL vs T493D476K025AH6233 |
T493D476K025AK6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476K025RCCL vs T493D476K025AK6120WAFL |
T493D476K025CB61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476K025RCCL vs T493D476K025CB61207640 |
T493D476K025CC61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476K025RCCL vs T493D476K025CC61307640 |
T493D476K025AN64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476K025RCCL vs T493D476K025AN64307640 |
T493D476K025CK6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476K025RCCL vs T493D476K025CK6210WAFL |
T493D476K025BK6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476K025RCCL vs T493D476K025BK6120WAFL |