Part Details for T83D476K016VZSS by Vishay Intertechnologies
Overview of T83D476K016VZSS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83D476K016VZSS
T83D476K016VZSS CAD Models
T83D476K016VZSS Part Data Attributes
|
T83D476K016VZSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83D476K016VZSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83D476K016VZSS
This table gives cross-reference parts and alternative options found for T83D476K016VZSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83D476K016VZSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476K016CK621B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T83D476K016VZSS vs T493D476K016CK621B |
T496D476K016AK61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T83D476K016VZSS vs T496D476K016AK61107610 |
T493D476K016CK621BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T83D476K016VZSS vs T493D476K016CK621BWAFL |
T496D476K016AH6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476K016VZSS vs T496D476K016AH6320WAFL |
T493D476K016CK642A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | T83D476K016VZSS vs T493D476K016CK642A |
T493D476K016CH641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, CHIP | KEMET Corporation | T83D476K016VZSS vs T493D476K016CH641C |
T493D476K016CT61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476K016VZSS vs T493D476K016CT61207640 |
T493D476K016BM6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T83D476K016VZSS vs T493D476K016BM6330 |
T493D476K016AK6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T83D476K016VZSS vs T493D476K016AK6320 |
T493D476K016AH6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T83D476K016VZSS vs T493D476K016AH6330 |