Part Details for T83D476K010LSZS by Vishay Sprague
Overview of T83D476K010LSZS by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83D476K010LSZS
T83D476K010LSZS CAD Models
T83D476K010LSZS Part Data Attributes
|
T83D476K010LSZS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T83D476K010LSZS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83D476K010LSZS
This table gives cross-reference parts and alternative options found for T83D476K010LSZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83D476K010LSZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11FB476KAATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917 | Kyocera AVX Components | T83D476K010LSZS vs CWR11FB476KAATR |
CWR11FC476KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83D476K010LSZS vs CWR11FC476KCC |
CWR11FB476KDBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917 | Kyocera AVX Components | T83D476K010LSZS vs CWR11FB476KDBTR13 |
TBJD476K010CDMD0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | T83D476K010LSZS vs TBJD476K010CDMD0823 |
TBJD476K010CEMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | T83D476K010LSZS vs TBJD476K010CEMC0H23 |
TBJD476K010CLLD9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | T83D476K010LSZS vs TBJD476K010CLLD9H45 |
TBJD476K010CRSBT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | T83D476K010LSZS vs TBJD476K010CRSBT700 |
T492D476K010SK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T83D476K010LSZS vs T492D476K010SK42517280 |
T493D476K010BM6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | T83D476K010LSZS vs T493D476K010BM6230 |
T493D476K010CB63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D476K010LSZS vs T493D476K010CB63307640 |