Part Details for T83D476K010HACS by Vishay Intertechnologies
Overview of T83D476K010HACS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83D476K010HACS
T83D476K010HACS CAD Models
T83D476K010HACS Part Data Attributes
|
T83D476K010HACS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83D476K010HACS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83D476K010HACS
This table gives cross-reference parts and alternative options found for T83D476K010HACS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83D476K010HACS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD476K010CWLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917 | Kyocera AVX Components | T83D476K010HACS vs TBJD476K010CWLT0924 |
T451D14761AKAP | CAP,TANTALUM / TA2O5,47UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T83D476K010HACS vs T451D14761AKAP |
293D476X9010D8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83D476K010HACS vs 293D476X9010D8W |
TBJD476K010CBST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917 | Kyocera AVX Components | T83D476K010HACS vs TBJD476K010CBST0724 |
CWR11FK476KTA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917 | Vishay Intertechnologies | T83D476K010HACS vs CWR11FK476KTA/HR |
TBJD476K010CRLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917 | Kyocera AVX Components | T83D476K010HACS vs TBJD476K010CRLT0845 |
281M1002476KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | T83D476K010HACS vs 281M1002476KR |
TBJD476K010CSST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917 | Kyocera AVX Components | T83D476K010HACS vs TBJD476K010CSST0845 |
TMC1AE476KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 2917, CHIP | KOA Speer Electronics Inc | T83D476K010HACS vs TMC1AE476KLRH |
TBJD476K010CBST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 2917 | Kyocera AVX Components | T83D476K010HACS vs TBJD476K010CBST0023 |