Part Details for T83D476J010RBBS by Vishay Intertechnologies
Overview of T83D476J010RBBS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83D476J010RBBS
T83D476J010RBBS CAD Models
T83D476J010RBBS Part Data Attributes
|
T83D476J010RBBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83D476J010RBBS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83D476J010RBBS
This table gives cross-reference parts and alternative options found for T83D476J010RBBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83D476J010RBBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D476J010CK622C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | T83D476J010RBBS vs T493D476J010CK622C |
TBJD476J010CWLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2917 | Kyocera AVX Components | T83D476J010RBBS vs TBJD476J010CWLT0H23 |
T493D476J010CT642A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2917, | KEMET Corporation | T83D476J010RBBS vs T493D476J010CT642A |
TBJD476J010CSST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2917 | Kyocera AVX Components | T83D476J010RBBS vs TBJD476J010CSST0724 |
TBJD476J010CSST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2917 | Kyocera AVX Components | T83D476J010RBBS vs TBJD476J010CSST0723 |
TBJD476J010CRST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2917 | Kyocera AVX Components | T83D476J010RBBS vs TBJD476J010CRST0H23 |
TBJD476J010CRLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2917 | Kyocera AVX Components | T83D476J010RBBS vs TBJD476J010CRLT0H45 |
TBJD476J010CRLT0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2917 | Kyocera AVX Components | T83D476J010RBBS vs TBJD476J010CRLT0700 |
TBJD476J010CRLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2917 | Kyocera AVX Components | T83D476J010RBBS vs TBJD476J010CRLT0024 |
TBJD476J010CBLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2917 | Kyocera AVX Components | T83D476J010RBBS vs TBJD476J010CBLT0945 |