Part Details for T83D475K050EBZL by Vishay Sprague
Overview of T83D475K050EBZL by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83D475K050EBZL
T83D475K050EBZL CAD Models
T83D475K050EBZL Part Data Attributes
|
T83D475K050EBZL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T83D475K050EBZL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 4.7 uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83D475K050EBZL
This table gives cross-reference parts and alternative options found for T83D475K050EBZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83D475K050EBZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD475K050CWS0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T83D475K050EBZL vs TBWD475K050CWS0824 |
B45198E7475K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83D475K050EBZL vs B45198E7475K409 |
293D475X9050D8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83D475K050EBZL vs 293D475X9050D8W |
593D475X9050D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83D475K050EBZL vs 593D475X9050D2TE3 |
TBJD475K050CBLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | T83D475K050EBZL vs TBJD475K050CBLT0024 |
TBJD475K050CRST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | T83D475K050EBZL vs TBJD475K050CRST0H23 |
TBWD475K050CWS0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T83D475K050EBZL vs TBWD475K050CWS0823 |
TBJD475K050CRLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | T83D475K050EBZL vs TBJD475K050CRLT0823 |
CWR11NH475KC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83D475K050EBZL vs CWR11NH475KC/PR |
TBJD475K050CWST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | T83D475K050EBZL vs TBJD475K050CWST0924 |