Part Details for T83D475K035LZBS by Vishay Sprague
Overview of T83D475K035LZBS by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83D475K035LZBS
T83D475K035LZBS CAD Models
T83D475K035LZBS Part Data Attributes
|
T83D475K035LZBS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T83D475K035LZBS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 4.7 uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83D475K035LZBS
This table gives cross-reference parts and alternative options found for T83D475K035LZBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83D475K035LZBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D475K035CH612BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | KEMET Corporation | T83D475K035LZBS vs T493D475K035CH612BWAFL |
TBJD475K035CCST0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T83D475K035LZBS vs TBJD475K035CCST0000 |
T496D475K035AT6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | KEMET Corporation | T83D475K035LZBS vs T496D475K035AT6220 |
T492D475K035MH42527640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T83D475K035LZBS vs T492D475K035MH42527640 |
T496D475K035AT64207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | KEMET Corporation | T83D475K035LZBS vs T496D475K035AT64207610 |
T493D475K035CK6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83D475K035LZBS vs T493D475K035CK6130 |
TBJD475K035CWMB0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T83D475K035LZBS vs TBJD475K035CWMB0723 |
TBJD475K035CWLDT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T83D475K035LZBS vs TBJD475K035CWLDT845 |
TBJD475K035CSLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | T83D475K035LZBS vs TBJD475K035CSLC0H24 |
TBJD475K035CRLD90OR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T83D475K035LZBS vs TBJD475K035CRLD90OR |