Part Details for T83D475J035CZAL by Vishay Intertechnologies
Overview of T83D475J035CZAL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83D475J035CZAL
T83D475J035CZAL CAD Models
T83D475J035CZAL Part Data Attributes
|
T83D475J035CZAL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83D475J035CZAL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83D475J035CZAL
This table gives cross-reference parts and alternative options found for T83D475J035CZAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83D475J035CZAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD475J035CGMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T83D475J035CZAL vs TBJD475J035CGMC0H00 |
TBJD475J035CGMZ0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T83D475J035CZAL vs TBJD475J035CGMZ0045 |
TBJD475J035CKLCT700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T83D475J035CZAL vs TBJD475J035CKLCT700 |
TBJD475J035CKST0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T83D475J035CZAL vs TBJD475J035CKST0H45 |
T492D475J035MB4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83D475J035CZAL vs T492D475J035MB4250 |
T492D475J035DH4251WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T83D475J035CZAL vs T492D475J035DH4251WAFL |
TBJD475J035CXSCT045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T83D475J035CZAL vs TBJD475J035CXSCT045 |
TBJD475J035CKSZT700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T83D475J035CZAL vs TBJD475J035CKSZT700 |
TBJD475J035CWMDT924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T83D475J035CZAL vs TBJD475J035CWMDT924 |
TBJD475J035CDMD0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 4.7uF, 2917, | Kyocera AVX Components | T83D475J035CZAL vs TBJD475J035CDMD0824 |