Part Details for T83D227J010LAZL by Vishay Intertechnologies
Overview of T83D227J010LAZL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83D227J010LAZL
T83D227J010LAZL CAD Models
T83D227J010LAZL Part Data Attributes
|
T83D227J010LAZL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83D227J010LAZL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 220uF, 2917
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 360 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83D227J010LAZL
This table gives cross-reference parts and alternative options found for T83D227J010LAZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83D227J010LAZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D227J010CB621B7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2917, | KEMET Corporation | T83D227J010LAZL vs T493D227J010CB621B7280 |
T493D227J010CC612C7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2917, | KEMET Corporation | T83D227J010LAZL vs T493D227J010CC612C7280 |
T493D227J010CB611C7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2917, | KEMET Corporation | T83D227J010LAZL vs T493D227J010CB611C7280 |
T493D227J010BC64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83D227J010LAZL vs T493D227J010BC64307280 |
T493D227J010AT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83D227J010LAZL vs T493D227J010AT61207280 |
T493D227J010CC642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 220uF, 2917, | KEMET Corporation | T83D227J010LAZL vs T493D227J010CC642C |
T493D227J010CH652B7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2917, | KEMET Corporation | T83D227J010LAZL vs T493D227J010CH652B7280 |
T493D227J010CM61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83D227J010LAZL vs T493D227J010CM61107280 |
T493D227J010AK61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83D227J010LAZL vs T493D227J010AK61107280 |
T493D227J010CB6130WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D227J010LAZL vs T493D227J010CB6130WAFL |