Part Details for T83D226M035UZZL by Vishay Intertechnologies
Overview of T83D226M035UZZL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83D226M035UZZL
T83D226M035UZZL CAD Models
T83D226M035UZZL Part Data Attributes
|
T83D226M035UZZL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83D226M035UZZL
Vishay Intertechnologies
MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83D226M035UZZL
This table gives cross-reference parts and alternative options found for T83D226M035UZZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83D226M035UZZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D226M035BT61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D226M035UZZL vs T493D226M035BT61307610 |
T495D226M035AHA2507280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T83D226M035UZZL vs T495D226M035AHA2507280 |
T493D226M035BC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D226M035UZZL vs T493D226M035BC63107640 |
T493D226M035BN6431 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D226M035UZZL vs T493D226M035BN6431 |
T495D226M035ANA2007280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T83D226M035UZZL vs T495D226M035ANA2007280 |
T493D226M035CK64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D226M035UZZL vs T493D226M035CK64107610 |
T493D226M035AH61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83D226M035UZZL vs T493D226M035AH61207280 |
T493D226M035CK61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83D226M035UZZL vs T493D226M035CK61307280 |
T493D226M035CK6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T83D226M035UZZL vs T493D226M035CK6320 |
T493D226M035CT6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83D226M035UZZL vs T493D226M035CT6412 |