Part Details for T83C685K020USBS by Vishay Intertechnologies
Overview of T83C685K020USBS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T83C685K020USBS
T83C685K020USBS CAD Models
T83C685K020USBS Part Data Attributes
|
T83C685K020USBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83C685K020USBS
Vishay Intertechnologies
CAPACITOR, TANTALUM, SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1900 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T83C685K020USBS
This table gives cross-reference parts and alternative options found for T83C685K020USBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C685K020USBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC685K020CSMT0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T83C685K020USBS vs TBJC685K020CSMT0724 |
TBJC685K020CCSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T83C685K020USBS vs TBJC685K020CCSZ0724 |
TBJC685K020CRMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T83C685K020USBS vs TBJC685K020CRMT0H24 |
TBJC685K020CDLT0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T83C685K020USBS vs TBJC685K020CDLT0700 |
TBJC685K020CCMC0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T83C685K020USBS vs TBJC685K020CCMC0923 |
TBJC685K020CELB0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T83C685K020USBS vs TBJC685K020CELB0H00 |
TBJC685K020CXST0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T83C685K020USBS vs TBJC685K020CXST0945 |
TBJC685K020CALT0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T83C685K020USBS vs TBJC685K020CALT0H24 |
TBJC685K020CDSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T83C685K020USBS vs TBJC685K020CDSZ0800 |
TBJC685K020CCMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | T83C685K020USBS vs TBJC685K020CCMD0H45 |