T83C476J004NZCS
Vishay Intertechnologies
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, 2412

Overview of T83C476J004NZCS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for T83C476J004NZCS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T83C476J004NZCS by Vishay Intertechnologies

T83C476J004NZCS
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2413
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1800 mΩ
Height
2.5 mm
JESD-609 Code
e0
Leakage Current
0.0019 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
4 V
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T83C476J004NZCS
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, 2412
    VS

Alternate Parts for T83C476J004NZCS

This table gives cross-reference parts and alternative options found for T83C476J004NZCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C476J004NZCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493C476J004BT6320 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, 2412 KEMET Corporation T83C476J004NZCS vs T493C476J004BT6320
T493C476J004CB6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2412, CHIP KEMET Corporation T83C476J004NZCS vs T493C476J004CB6220
T493C476J004AN61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2413, CHIP KEMET Corporation T83C476J004NZCS vs T493C476J004AN61207280
T493C476J004CB6220WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T83C476J004NZCS vs T493C476J004CB6220WAFL
T493C476J004AM61107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2413, CHIP KEMET Corporation T83C476J004NZCS vs T493C476J004AM61107280
T493C476J004AT6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, 2412 KEMET Corporation T83C476J004NZCS vs T493C476J004AT6310
T493C476J004AH6120WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T83C476J004NZCS vs T493C476J004AH6120WAFL
T493C476J004BB64107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2413, CHIP KEMET Corporation T83C476J004NZCS vs T493C476J004BB64107280
T493C476J004BC64207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2413, CHIP KEMET Corporation T83C476J004NZCS vs T493C476J004BC64207280
T493C476J004AN6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T83C476J004NZCS vs T493C476J004AN6210WAFL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T83C476J004NZCS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T83C476J004NZCS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of T83C476J004NZCS would you like to use for your alert(s)?
  • Please alert me when T83C476J004NZCS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T83C476J004NZCS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T83C476J004NZCS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T83C476J004NZCS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T83C476J004NZCS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T83C476J004NZCS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: