Part Details for T83C156M6R3FZBL by Vishay Sprague
Overview of T83C156M6R3FZBL by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83C156M6R3FZBL
T83C156M6R3FZBL CAD Models
T83C156M6R3FZBL Part Data Attributes
|
T83C156M6R3FZBL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T83C156M6R3FZBL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 2412, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Manufacturer Series | T83 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 430 mA | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for T83C156M6R3FZBL
This table gives cross-reference parts and alternative options found for T83C156M6R3FZBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C156M6R3FZBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC-156-M006TQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | RCD Components Inc | T83C156M6R3FZBL vs TSC-156-M006TQ |
T495C156M006ZGA2K4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | KEMET Corporation | T83C156M6R3FZBL vs T495C156M006ZGA2K4 |
NTC-T156M6.3TRC(1.8) | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 2412, CHIP | NIC Components Corp | T83C156M6R3FZBL vs NTC-T156M6.3TRC(1.8) |
T495C156M006ZTA2K47280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | T83C156M6R3FZBL vs T495C156M006ZTA2K47280 |
T494C156M6AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T83C156M6R3FZBL vs T494C156M6AT |
T83C156M6R3FSZL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 2412, CHIP | Vishay Sprague | T83C156M6R3FZBL vs T83C156M6R3FSZL |
T83C156M6R3FASL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 2412, CHIP | Vishay Sprague | T83C156M6R3FZBL vs T83C156M6R3FASL |
TCSVN0J156MCCR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 2412, CHIP | Samsung Electro-Mechanics | T83C156M6R3FZBL vs TCSVN0J156MCCR |
T83C156M6R3DBBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT | Vishay Sprague | T83C156M6R3FZBL vs T83C156M6R3DBBL |
TSEC-156-M006T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP | RCD Components Inc | T83C156M6R3FZBL vs TSEC-156-M006T |