Part Details for T83C156K6R3TSZS by Vishay Intertechnologies
Overview of T83C156K6R3TSZS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83C156K6R3TSZS
T83C156K6R3TSZS CAD Models
T83C156K6R3TSZS Part Data Attributes
|
T83C156K6R3TSZS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83C156K6R3TSZS
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T83C156K6R3TSZS
This table gives cross-reference parts and alternative options found for T83C156K6R3TSZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C156K6R3TSZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DH156KDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C156K6R3TSZS vs CWR11DH156KDB |
CWR11DH156KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C156K6R3TSZS vs CWR11DH156KCB |
CWR11DH156KBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C156K6R3TSZS vs CWR11DH156KBC |
CWR11DH156KCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C156K6R3TSZS vs CWR11DH156KCA |
T492C156K006PB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 15uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T83C156K6R3TSZS vs T492C156K006PB |
CWR11DH156KDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C156K6R3TSZS vs CWR11DH156KDC |
T492C156K006SB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 15uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T83C156K6R3TSZS vs T492C156K006SB |
CWR11DH156KBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C156K6R3TSZS vs CWR11DH156KBA |
CWR11DH156KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C156K6R3TSZS vs CWR11DH156KC |
CWR11DH156KBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C156K6R3TSZS vs CWR11DH156KBB |