Part Details for T83C106M035SASS by Vishay Intertechnologies
Overview of T83C106M035SASS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83C106M035SASS
T83C106M035SASS CAD Models
T83C106M035SASS Part Data Attributes
|
T83C106M035SASS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83C106M035SASS
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T83C106M035SASS
This table gives cross-reference parts and alternative options found for T83C106M035SASS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C106M035SASS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-144MCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T83C106M035SASS vs 07016-144MCB |
07016-144MBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T83C106M035SASS vs 07016-144MBB |
293D106X0035C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C106M035SASS vs 293D106X0035C2TE3 |
07016-144MBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T83C106M035SASS vs 07016-144MBC |
TR3C106M035C0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T83C106M035SASS vs TR3C106M035C0450 |
ESVC1V106M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | T83C106M035SASS vs ESVC1V106M |
B45196H6106M306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T83C106M035SASS vs B45196H6106M306 |
B45035C1066M407 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | KEMET Corporation | T83C106M035SASS vs B45035C1066M407 |
07016-144MBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T83C106M035SASS vs 07016-144MBH |
TEESVC1V106M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | T83C106M035SASS vs TEESVC1V106M12R |