There are no models available for this part yet.
Overview of T83C106M035MSCL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for T83C106M035MSCL by Vishay Intertechnologies
Part Data Attributes for T83C106M035MSCL by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 2413
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
450 mΩ
|
Height
|
2.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0035 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for T83C106M035MSCL
This table gives cross-reference parts and alternative options found for T83C106M035MSCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83C106M035MSCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106M035BK62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | T83C106M035MSCL vs T493C106M035BK62207280 |
T493C106M035BN64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C106M035MSCL vs T493C106M035BN64207610 |
T493C106M035BN62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C106M035MSCL vs T493C106M035BN62107640 |
T493C106M035AH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C106M035MSCL vs T493C106M035AH64107610 |
T493C106M035CK6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | T83C106M035MSCL vs T493C106M035CK6220 |
T493C106M035CK64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C106M035MSCL vs T493C106M035CK64207610 |
T493C106M035CC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | T83C106M035MSCL vs T493C106M035CC6410 |
T493C106M035AC6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2412 | KEMET Corporation | T83C106M035MSCL vs T493C106M035AC6320 |
T493C106M035BC6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C106M035MSCL vs T493C106M035BC6420WAFL |
T493C106M035BC62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T83C106M035MSCL vs T493C106M035BC62107640 |